B72660M0600K093

TDK
871-B72660M0600K093
B72660M0600K093

Mfr.:

Description:
Varistors 60VAC 10% 4032mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,475 € 950,00 €
0,444 € 2.664,00 €
0,43 € 4.300,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Varistors
RoHS:  
Standard
MLVs
PCB Mount
SMD/SMT
1080 (4032 metric)
60 VAC
85 VDC
100 V
165 V
1.2 kA
4.8 J
480 pF
- 40 C
+ 85 C
Blister Pack
Brand: TDK
Current Rating: 10 A
Height: 3.2 mm
Length: 10.2 mm
Product Type: Varistors
Factory Pack Quantity: 1000
Subcategory: Varistors
Tolerance: 10 %
Type: Ceramic Transient Voltage Suppressor
Width: 8 mm
Part # Aliases: B72660M600K93
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533390000
CNHTS:
8533400000
CAHTS:
8533390000
USHTS:
8533408070
JPHTS:
8533390004
KRHTS:
8533390000
MXHTS:
85333999
BRHTS:
85339000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ceramic Transient Varistors

TDK Ceramic Transient Varistors feature very low capacitance range of 0.6 to 10pF and bidirectional ESD protection in one component. These devices exhibit no change in ESD protection performance at temperatures and ESD protection to IEC 61000-4-2, level 4. The Ceramic Transient Varistors offer up to 85°C (temperature derating), low parasitic inductance, low leakage current, and <0.5ns fast response time. Applications include industrial, mobile phones, consumer electronics, and interfaces.