B72660M0271K072

TDK
871-B72660M0271K072
B72660M0271K072

Mfr.:

Description:
Varistors 275VAC 10% 4032mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12.805

Stock:
12.805 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,679 € 0,68 €
0,445 € 4,45 €
0,39 € 39,00 €
0,363 € 90,75 €
0,347 € 173,50 €
Full Reel (Order in multiples of 1000)
0,303 € 303,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Varistors
RoHS:  
Automotive SHCV
MLVs
PCB Mount
SMD/SMT
4032 (10280 metric)
275 VAC
350 VDC
430 V
710 V
1.2 kA
21 J
95 pF
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 4.5 mm
Length: 10.2 mm
Product Type: Varistors
Factory Pack Quantity: 1000
Subcategory: Varistors
Tolerance: 10 %
Width: 8 mm
Part # Aliases: B72660M271K72
Unit Weight: 1,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533409000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409104
BRHTS:
85334012
ECCN:
EAR99