B72650M0750K072

TDK
871-B72650M0750K072
B72650M0750K072

Mfr.:

Description:
Varistors 75VAC 10% 3225mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.346

Stock:
1.346 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,722 € 0,72 €
0,462 € 4,62 €
0,405 € 40,50 €
0,378 € 94,50 €
0,362 € 181,00 €
0,316 € 316,00 €
0,287 € 2.870,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Varistors
RoHS:  
CeraDiodes Standard
MLVs
PCB Mount
SMD/SMT
75 VAC
100 VDC
120 V
200 V
400 A
2.5 J
210 pF
- 40 C
+ 85 C
Blister Pack
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 4.5 mm
Length: 8 mm
Product Type: Varistors
Factory Pack Quantity: 2000
Subcategory: Varistors
Tolerance: 10 %
Width: 6.3 mm
Part # Aliases: B72650M750K72
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533409000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
BRHTS:
85334012
ECCN:
EAR99