B72650M0140K093

TDK
871-B72650M0140K093
B72650M0140K093

Mfr.:

Description:
Varistors 14VAC 10% 3225mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,374 € 748,00 €
0,365 € 2.190,00 €
0,332 € 3.320,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Varistors
RoHS:  
Standard High Surge
14 VAC
Blister Pack
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Varistors
Factory Pack Quantity: 1000
Subcategory: Varistors
Part # Aliases: B72650M140K93
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533390000
CNHTS:
8533400000
CAHTS:
8533390000
USHTS:
8533408070
JPHTS:
8533390004
KRHTS:
8533900000
MXHTS:
85333999
BRHTS:
85339000
ECCN:
EAR99

Ceramic Transient Varistors

TDK Ceramic Transient Varistors feature very low capacitance range of 0.6 to 10pF and bidirectional ESD protection in one component. These devices exhibit no change in ESD protection performance at temperatures and ESD protection to IEC 61000-4-2, level 4. The Ceramic Transient Varistors offer up to 85°C (temperature derating), low parasitic inductance, low leakage current, and <0.5ns fast response time. Applications include industrial, mobile phones, consumer electronics, and interfaces.