B72650M0140K072

TDK
871-B72650M0140K072
B72650M0140K072

Mfr.:

Description:
Varistors 14VAC 10% 3225mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.715

Stock:
1.715 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,722 € 0,72 €
0,462 € 4,62 €
0,405 € 40,50 €
0,378 € 94,50 €
0,362 € 181,00 €
0,316 € 316,00 €
0,287 € 2.870,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Varistors
RoHS:  
Standard High Surge
MLVs
PCB Mount
SMD/SMT
14 VAC
18 VDC
22 V
43 V
100 A
400 mJ
1450 pF
- 40 C
+ 85 C
Blister Pack
Brand: TDK
Height: 3.2 mm
Length: 8 mm
Product Type: Varistors
Factory Pack Quantity: 2000
Subcategory: Varistors
Tolerance: 10 %
Type: SMD Disk Varistor
Width: 6.3 mm
Part # Aliases: B72650M140K72
Unit Weight: 700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533409000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409104
BRHTS:
85334012
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ceramic Transient Varistors

TDK Ceramic Transient Varistors feature very low capacitance range of 0.6 to 10pF and bidirectional ESD protection in one component. These devices exhibit no change in ESD protection performance at temperatures and ESD protection to IEC 61000-4-2, level 4. The Ceramic Transient Varistors offer up to 85°C (temperature derating), low parasitic inductance, low leakage current, and <0.5ns fast response time. Applications include industrial, mobile phones, consumer electronics, and interfaces.