B72590T0140L960

TDK
871-B72590T140L960
B72590T0140L960

Mfr.:

Description:
Varistors CT0402L14UG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 50000   Multiples: 50000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 10000)
0,071 € 3.550,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Varistors
RoHS:  
Automotive with Load Dump and Jump Start
MLVs
PCB Mount
SMD/SMT
0402 (1005 metric)
14 VAC
16 VDC
23.5 V
46 V
10 A
10 mJ
47 pF
- 40 C
+ 125 C
Reel
Brand: TDK
Height: 0.6 mm
Length: 1 mm
Product Type: Varistors
Factory Pack Quantity: 10000
Subcategory: Varistors
Tolerance: 15 %
Type: Ceramic Transient Voltage Suppressor
Width: 0.5 mm
Part # Aliases: B72590T140L960
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533290000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
8533400002
KRHTS:
8533403000
BRHTS:
85334012
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.