B72540T0300K062

TDK
871-B72540T0300K062
B72540T0300K062

Mfr.:

Description:
Varistors 2220 30V 1200A 4000pF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15.490

Stock:
15.490 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,08 € 1,08 €
0,784 € 7,84 €
0,71 € 17,75 €
0,628 € 62,80 €
0,588 € 147,00 €
0,565 € 282,50 €
Full Reel (Order in multiples of 1000)
0,564 € 564,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Varistors
RoHS:  
Automotive with Load Dump and Jump Start
MLVs
PCB Mount
SMD/SMT
2220 (5750 metric)
30 VAC
38 VDC
47 V
77 V
1.2 kA
12 J
4000 pF
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: TDK
Height: 2.5 mm
Length: 5.7 mm
Product Type: Varistors
Factory Pack Quantity: 1000
Subcategory: Varistors
Tolerance: 10 %
Type: Ceramic Transient Voltage Suppressor
Width: 5 mm
Part # Aliases: B72540T300K62
Unit Weight: 450 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533409000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
BRHTS:
85334012
ECCN:
EAR99
Origin Classifications
Country of Origin:
Croatia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PoE - Power over Ethernet Applications & Solutions

TDK PoE - Power over Ethernet Applications and Solutions feature TDK's expanded line of ALT series SMD pulse transformers to be used in combination with ACM and MCZ series common-mode filters. These are used in various PoE applications that are compatible with 1G/2.5G/5G/10GBASE-T, 10/100/1000BASE-T, and PoE+ (600mA) standards. PoE is a technology that allows electrical power and data transmission to be carried simultaneously through a single cable versus through a separate power cord and network cable. PoE reduces the number of cables and wires necessary for installation and allows for design flexibility, as device placement no longer relies on the availability of an electrical outlet. PoE is capable of supporting higher transmission speeds while still providing outstanding reliability and meeting compact design targets. TDK PoE - Power over Ethernet Applications and Solutions allow for greater scalability as the number of connected devices and LAN interfaces on each device continues to grow and more electronic components are used in servers and routers, as well as in other network and communication devices. 

UL-Rated CTVS Varistors

TDK UL-Rated CTVS Varistors withstand extensive surge and overvoltage tests and have UL 1449 approval (UL file E481997) for surge protective devices. These products enable protection against severe transient overvoltage and high surge currents, including 8/20μs pulses with peak currents up to 6kA and 10/700μs pulses up to 45A. This high surge series is predominantly used in industrial applications such as the Internet of Things (IoT), Industry 4.0, automation, production and control, and protection switches. TDK UL-Rated CTVS Varistors are also used in smart home and safety applications (fire alarms, access control, and monitoring systems) as well as in telecommunications applications, including base stations, Power over Ethernet (PoE), and IP cameras.  

CTVS Multilayer Varistors for Surge Protection

TDK CTVS Multilayer Varistors for Surge Protection help to prevent damage from severe transient overvoltage and high surge currents, such as 8/20µs pulses with peak currents up to 6000A and 10/700µs pulses up to 45A. These suppressors feature reliable ESD protection up to 30kV, bidirectional protection, low leakage current, and long-term ESD stability. Applications for TDK CTVS Multilayer Varistors include industrial, building safety and security, power supplies, control and measurement equipment, and hard disk drives. The CTVS series is RoHS compatible, lead free, and approved to UL 1449 standards. Spice simulation models are available. The CT types with nickel barrier terminations (AgNiSn) are ideal for lead-free soldering and compatible with tin/lead solder. CN types with silver-platinum termination (AgPt) are for reflow and wave soldering with solder on tin/lead basis or lead-free with a silver-containing solder.