B72530T0350K072

TDK
871-B72530T0350K072
B72530T0350K072

Mfr.:

Description:
Varistors 1210 35V 250A 600pF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 8000   Multiples: 8000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 8000)
0,216 € 1.728,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Varistors
RoHS:  
Automotive with Load Dump and Jump Start
MLVs
PCB Mount
SMD/SMT
1210 (3225 metric)
35 VAC
45 VDC
56 V
90 V
250 A
2 J
600 pF
- 55 C
+ 125 C
Reel
Brand: TDK
Current Rating: 2.5 A
Product Type: Varistors
Factory Pack Quantity: 8000
Subcategory: Varistors
Type: Ceramic Transient Voltage Suppressor
Part # Aliases: B72530T350K72
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533290000
CNHTS:
8541100000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
8533400002
KRHTS:
8533403000
BRHTS:
85334012
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ceramic Transient Varistors

TDK Ceramic Transient Varistors feature very low capacitance range of 0.6 to 10pF and bidirectional ESD protection in one component. These devices exhibit no change in ESD protection performance at temperatures and ESD protection to IEC 61000-4-2, level 4. The Ceramic Transient Varistors offer up to 85°C (temperature derating), low parasitic inductance, low leakage current, and <0.5ns fast response time. Applications include industrial, mobile phones, consumer electronics, and interfaces.