B72530T0080L062

TDK
871-B72530T80L62
B72530T0080L062

Mfr.:

Description:
Varistors CT1210L8G

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.032

Stock:
1.032 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,55 € 0,55 €
0,347 € 3,47 €
0,304 € 30,40 €
0,282 € 70,50 €
0,269 € 134,50 €
0,259 € 259,00 €
Full Reel (Order in multiples of 3000)
0,245 € 735,00 €
0,238 € 1.428,00 €
0,218 € 1.962,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Varistors
RoHS:  
Automotive with Load Dump and Jump Start
MLVs
PCB Mount
SMD/SMT
1210 (3225 metric)
8 VAC
11 VDC
15 V
30 V
400 A
1 J
3000 pF
- 55 C
+ 125 C
Reel
Cut Tape
Brand: TDK
Height: 1.7 mm
Length: 3.2 mm
Product Type: Varistors
Factory Pack Quantity: 3000
Subcategory: Varistors
Tolerance: 15 %
Type: Ceramic Transient Voltage Suppressor
Width: 2.5 mm
Part # Aliases: B72530T80L62
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533409000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
BRHTS:
85334012
ECCN:
EAR99
Origin Classifications
Country of Origin:
Croatia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.