B72530T0060M062

TDK
871-B72530T60M62
B72530T0060M062

Mfr.:

Description:
Varistors 1210 6V 300A 4000pF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.766

Stock:
8.766 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,55 € 0,55 €
0,347 € 3,47 €
0,303 € 30,30 €
0,282 € 70,50 €
0,268 € 134,00 €
0,259 € 259,00 €
Full Reel (Order in multiples of 3000)
0,219 € 657,00 €
0,214 € 1.284,00 €
0,211 € 1.899,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Varistors
RoHS:  
Automotive with Load Dump and Jump Start
MLVs
PCB Mount
SMD/SMT
1210 (3225 metric)
6 VAC
8 VDC
11 V
25 V
300 A
700 mJ
4000 pF
- 55 C
+ 125 C
Reel
Cut Tape
Brand: TDK
Height: 1.7 mm
Length: 3.2 mm
Product Type: Varistors
Factory Pack Quantity: 3000
Subcategory: Varistors
Tolerance: 20 %
Type: Ceramic Transient Voltage Suppressor
Width: 2.5 mm
Part # Aliases: B72530T60M62
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533409000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
BRHTS:
85334012
ECCN:
EAR99
Origin Classifications
Country of Origin:
Croatia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ceramic Transient Varistors

TDK Ceramic Transient Varistors feature very low capacitance range of 0.6 to 10pF and bidirectional ESD protection in one component. These devices exhibit no change in ESD protection performance at temperatures and ESD protection to IEC 61000-4-2, level 4. The Ceramic Transient Varistors offer up to 85°C (temperature derating), low parasitic inductance, low leakage current, and <0.5ns fast response time. Applications include industrial, mobile phones, consumer electronics, and interfaces.