B72530E0300K062

TDK
871-B72530E0300K062
B72530E0300K062

Mfr.:

Description:
Varistors 1210 30Vrms 300A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50.430

Stock:
50.430 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,568 € 0,57 €
0,363 € 3,63 €
0,317 € 31,70 €
0,296 € 74,00 €
0,282 € 141,00 €
0,277 € 277,00 €
Full Reel (Order in multiples of 2000)
0,249 € 498,00 €
0,238 € 952,00 €
0,237 € 2.370,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Varistors
RoHS:  
Standard
MLVs
PCB Mount
SMD/SMT
1210 (3225 metric)
30 VAC
38 VDC
47 V
77 V
300 A
2 J
1000 pF
- 55 C
+ 150 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: TDK
Height: 1.7 mm
Length: 3.2 mm
Product Type: Varistors
Factory Pack Quantity: 2000
Subcategory: Varistors
Tolerance: 10 %
Type: Ceramic Transient Voltage Suppressor
Width: 2.5 mm
Part # Aliases: B72530E300K62
Unit Weight: 80 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533409000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
BRHTS:
85334012
ECCN:
EAR99
Origin Classifications
Country of Origin:
Croatia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Multilayer Varistors (MLVs)

TDK Multilayer Varistors (MLVs) are SMD disk varistors from EPCOS that feature 12V and 24V supply systems and high-energy absorption capability in an SMD plastic package. These varistors offer no temperature derating up to 85°C, RoHS compatibility, suitability for lead-free soldering, UL approval, and PSpice simulation modeling for different pulses. TDK Multilayer Varistors are ideally suited for engine management, airbag, control units, electrohydraulic brake, ABS/ESP, sunroof load-dump protection, and jump-start protection in automotive applications.

UL-Rated CTVS Varistors

TDK UL-Rated CTVS Varistors withstand extensive surge and overvoltage tests and have UL 1449 approval (UL file E481997) for surge protective devices. These products enable protection against severe transient overvoltage and high surge currents, including 8/20μs pulses with peak currents up to 6kA and 10/700μs pulses up to 45A. This high surge series is predominantly used in industrial applications such as the Internet of Things (IoT), Industry 4.0, automation, production and control, and protection switches. TDK UL-Rated CTVS Varistors are also used in smart home and safety applications (fire alarms, access control, and monitoring systems) as well as in telecommunications applications, including base stations, Power over Ethernet (PoE), and IP cameras.  

EV/HEV Battery Management System Applications

TDK Battery Management Systems (BMS) are critical in protecting not only the longevity of batteries in electric vehicles (EVs) and hybrid EVs, but also the overall safety and performance. TDK provides a comprehensive high-quality product portfolio designed to monitor and manage xEV battery system applications.