B72520T200K62

TDK
871-B72520T200K62
B72520T200K62

Mfr.:

Description:
Varistors 26 VDC .7J 54V-CL 200A PK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.192

Stock:
10.192 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,929 € 0,93 €
0,562 € 5,62 €
0,359 € 35,90 €
0,318 € 79,50 €
0,273 € 136,50 €
0,246 € 246,00 €
Full Reel (Order in multiples of 3000)
0,174 € 522,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Varistors
CT
MLVs
PCB Mount
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: TDK
Product Type: Varistors
Factory Pack Quantity: 3000
Subcategory: Varistors
Type: Ceramic Transient Voltage Suppressor
Part # Aliases: B72520T 200K 62
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533409000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
BRHTS:
85334012
ECCN:
EAR99
Origin Classifications
Country of Origin:
Croatia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.