B72520T0400K062

TDK
871-B72520T400K62
B72520T0400K062

Mfr.:

Description:
Varistors 1206 40V 100A 250pF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.032

Stock:
5.032
Can Dispatch Immediately
On Order:
12.000
Expected 8/3/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,267 € 0,27 €
0,174 € 1,74 €
Full Reel (Order in multiples of 2000)
0,174 € 348,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Varistors
RoHS:  
Automotive High Speed Dataline Ethernet, CAN/FD, FLEXRAY
MLVs
PCB Mount
SMD/SMT
1206 (3216 metric)
40 VAC
56 VDC
68 V
110 V
100 A
500 mJ
250 pF
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: TDK
Height: 1.7 mm
Length: 3.2 mm
Product Type: Varistors
Factory Pack Quantity: 2000
Subcategory: Varistors
Tolerance: 10 %
Type: Ceramic Transient Voltage Suppressor
Width: 1.6 mm
Part # Aliases: B72520T400K62
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533409000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
BRHTS:
85334012
ECCN:
EAR99
Origin Classifications
Country of Origin:
Croatia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ceramic Transient Varistors

TDK Ceramic Transient Varistors feature very low capacitance range of 0.6 to 10pF and bidirectional ESD protection in one component. These devices exhibit no change in ESD protection performance at temperatures and ESD protection to IEC 61000-4-2, level 4. The Ceramic Transient Varistors offer up to 85°C (temperature derating), low parasitic inductance, low leakage current, and <0.5ns fast response time. Applications include industrial, mobile phones, consumer electronics, and interfaces.

UL-Rated CTVS Varistors

TDK UL-Rated CTVS Varistors withstand extensive surge and overvoltage tests and have UL 1449 approval (UL file E481997) for surge protective devices. These products enable protection against severe transient overvoltage and high surge currents, including 8/20μs pulses with peak currents up to 6kA and 10/700μs pulses up to 45A. This high surge series is predominantly used in industrial applications such as the Internet of Things (IoT), Industry 4.0, automation, production and control, and protection switches. TDK UL-Rated CTVS Varistors are also used in smart home and safety applications (fire alarms, access control, and monitoring systems) as well as in telecommunications applications, including base stations, Power over Ethernet (PoE), and IP cameras.