B72520T0300K072

TDK
871-B72520T0300K072
B72520T0300K072

Mfr.:

Description:
Varistors 1206 30V 200A 500pF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 8000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,456 € 0,46 €
0,282 € 2,82 €
0,246 € 24,60 €
0,228 € 57,00 €
0,218 € 109,00 €
0,21 € 210,00 €
0,205 € 512,50 €
0,203 € 1.015,00 €
Full Reel (Order in multiples of 8000)
0,175 € 1.400,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Varistors
RoHS:  
Automotive High Speed Dataline CAN/FD, FLEXRAY
MLVs
PCB Mount
SMD/SMT
1206 (3216 metric)
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
Product Type: Varistors
Factory Pack Quantity: 8000
Subcategory: Varistors
Type: Ceramic Transient Voltage Suppressor
Part # Aliases: B72520T300K72
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
8532220001
KRHTS:
8533403000
BRHTS:
85322200
ECCN:
EAR99