B72510E0110K062

TDK
871-B72510E0110K062
B72510E0110K062

Mfr.:

Description:
Varistors 11Vrms 120A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.836

Stock:
4.836 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,378 € 0,38 €
0,227 € 2,27 €
0,204 € 20,40 €
0,192 € 48,00 €
0,181 € 90,50 €
0,173 € 173,00 €
Full Reel (Order in multiples of 3000)
0,172 € 516,00 €
0,171 € 1.539,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Varistors
RoHS:  
SMD Disc Varistor, 4032mm
MLVs
PCB Mount
SMD/SMT
0805 (2012 metric)
11 VAC
14 VDC
18 V
35 V
120 A
200 mJ
400 pF
- 55 C
+ 150 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: TDK
Height: 1.4 mm
Length: 2 mm
Product Type: Varistors
Factory Pack Quantity: 3000
Subcategory: Varistors
Tolerance: 10 %
Type: Ceramic Transient Voltage Suppressor
Width: 1.25 mm
Part # Aliases: B72510E110K62
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533409000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
BRHTS:
85334012
ECCN:
EAR99
Origin Classifications
Country of Origin:
Croatia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CT Multilayer Varistors

TDK CT series Multilayer Varistors offer surge current up to 1200A, bidirectional protection, no derating up to +125ºC, and fast response (<0.5ns). TDK CT series Multilayer Varistors are suitable for lead-free soldering and are RoHS-compatible. Applications include ESD protection in mobile phones, cordless phones, accessories, data bus applications, control electronics, detectors and sensors, touch screens, plug-in cards, and remote controls.

EV/HEV Battery Management System Applications

TDK Battery Management Systems (BMS) are critical in protecting not only the longevity of batteries in electric vehicles (EVs) and hybrid EVs, but also the overall safety and performance. TDK provides a comprehensive high-quality product portfolio designed to monitor and manage xEV battery system applications.

Multilayer Varistors (MLVs)

TDK Multilayer Varistors (MLVs) are SMD disk varistors from EPCOS that feature 12V and 24V supply systems and high-energy absorption capability in an SMD plastic package. These varistors offer no temperature derating up to 85°C, RoHS compatibility, suitability for lead-free soldering, UL approval, and PSpice simulation modeling for different pulses. TDK Multilayer Varistors are ideally suited for engine management, airbag, control units, electrohydraulic brake, ABS/ESP, sunroof load-dump protection, and jump-start protection in automotive applications.