B72314P2321K101

TDK
871-B72314P2321K101
B72314P2321K101

Mfr.:

Description:
Varistors Leaded Disk Varistors, Max. Operating Voltage [AC]=320Vrms, Max. Surge Current Imax(8/20 s,1time)=6000A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,705 € 0,71 €
0,452 € 4,52 €
0,397 € 39,70 €
0,347 € 138,80 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Varistors
RoHS:  
Disc Varistor, Multi_Pulse AdvanceD Compact 14mm
Bulk
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Factory Pack Quantity: 400
Subcategory: Varistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8533404000
ECCN:
EAR99

B722 SNF AdvanceD SIOV Metal Oxide Varistors

TDK B722 SNF AdvanceD SIOV Metal Oxide Varistors are high operating temperature (up to +125°C) varistors with high surge current ratings up to 10kA. The round varistor element is packaged in a silicone resin UL 94V-0 flame-retardant coating with tinned wire terminals. The high-energy AdvanceD Series E2 varistors feature high energy ratings up to 400J, a wide operating voltage range of 130VRMS to 625VRMS, enhanced resistance against heat and humidity [85°C, 85% r.h., 0.85 - VV (1mA), 1000h], and can be used in harsh environments. 

B72214P Leaded Varistors

TDK B72214P Leaded Varistors provide overvoltage protection and a wide operating voltage range of 130VRMS to 460VRMS. The B72214P series is an expansion of EPCOS/TDK's AdvancedD-MP series and is UL 1449 rated. The compact B72214P modules offer ≥100MΩ insulation resistance, ≥2.5kVRMS electric strength, and 10Hz to 55Hz vibration frequency. TDK B72214P Leaded Varistors operated in a -40°C to +125°C temperature range.