B72314P2141K101

TDK
871-B72314P2141K101
B72314P2141K101

Mfr.:

Description:
Varistors Leaded Disk Varistors, Max. Operating Voltage [AC]=140Vrms, Max. Surge Current Imax(8/20 s,1time)=6000A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,411 € 1.233,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Varistors
RoHS:  
Disc Varistor, Multi_Pulse AdvanceD Compact 14mm
Bulk
Brand: TDK
Factory Pack Quantity: 500
Subcategory: Varistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8533404000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

B722 SNF AdvanceD SIOV Metal Oxide Varistors

TDK B722 SNF AdvanceD SIOV Metal Oxide Varistors are high operating temperature (up to +125°C) varistors with high surge current ratings up to 10kA. The round varistor element is packaged in a silicone resin UL 94V-0 flame-retardant coating with tinned wire terminals. The high-energy AdvanceD Series E2 varistors feature high energy ratings up to 400J, a wide operating voltage range of 130VRMS to 625VRMS, enhanced resistance against heat and humidity [85°C, 85% r.h., 0.85 - VV (1mA), 1000h], and can be used in harsh environments. 

B72214P Leaded Varistors

TDK B72214P Leaded Varistors provide overvoltage protection and a wide operating voltage range of 130VRMS to 460VRMS. The B72214P series is an expansion of EPCOS/TDK's AdvancedD-MP series and is UL 1449 rated. The compact B72214P modules offer ≥100MΩ insulation resistance, ≥2.5kVRMS electric strength, and 10Hz to 55Hz vibration frequency. TDK B72214P Leaded Varistors operated in a -40°C to +125°C temperature range.