B72232B0421K001

TDK
871-B72232B0421K001
B72232B0421K001

Mfr.:

Description:
Varistors 420VAC 10% 32mm High E

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
37
Expected 9/2/2026
40
Expected 9/9/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,42 € 27,42 €
26,30 € 2.630,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Varistors
RoHS:  
Disc Varistor, High-Energy 32mm
MOVs
PCB Mount
SMD/SMT
420 VAC
560 VDC
680 V
1.12 kV
32 mm
25 kA
600 J
1300 pF
- 40 C
+ 105 C
Bulk
Brand: TDK
Length: 55 mm
Product Type: Varistors
Factory Pack Quantity: 10
Subcategory: Varistors
Tolerance: 10 %
Part # Aliases: B72232B421K1
Unit Weight: 70 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533409000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533404000
JPHTS:
8533400002
KRHTS:
8533403000
MXHTS:
8533409104
BRHTS:
85334012
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SIOV Metal Oxide Varistors

TDK SIOV Metal Oxide Varistors feature a wide operating voltage range of 11 to 1100VRMS. These devices offer high surge current ratings up to 8kA and no derating up to 105°C ambient temperature. The SIOV leaded varistors meet new UL 1449 3rd Edition requirements. TDK SIOV Metal Oxide Varistors applications include lighting, radio and TV equipment, and household appliances.