B72225S4301K101

TDK
871-B72225S4301K101
B72225S4301K101

Mfr.:

Description:
Varistors 300VAC 10% 25mm SuperioR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 407

Stock:
407 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,24 € 3,24 €
2,45 € 24,50 €
2,25 € 56,25 €
1,99 € 199,00 €
1,91 € 573,00 €
1,85 € 1.110,00 €
1,81 € 1.900,50 €
1,77 € 4.513,50 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Varistors
RoHS:  
Disc Varistor, SuperioR 25mm
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
27.5 mm
20 kA
410 J
1750 pF
- 40 C
+ 105 C
Bulk
Brand: TDK
Product Type: Varistors
Factory Pack Quantity: 150
Subcategory: Varistors
Unit Weight: 22,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533409000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533404000
JPHTS:
8533400002
KRHTS:
8533403000
MXHTS:
8533409104
BRHTS:
85334012
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MT ThermoFuse™ Varistors

TDK MT ThermoFuse™ Varistors are equipped with monitor outputs and integrated thermal protective components for overvoltage protection. These specially developed quadratic disk varistors are connected in series with a patented thermal protective component design. In the case of a persistent overvoltage and heating of the TDK varistor, the fuse is activated and separates the varistor from the circuit with a high level of reliability. This prevents potential damage to the PCB or the components installed in the varistor’s vicinity.

MT30 ThermoFuse™ Varistors

TDK MT30 ThermoFuse™ Varistors are metal oxide varistors that provide high peak surge currents of up to 25kA. These devices feature a leaded square varistor element and a compact size with a patented overmolded design. The series is UL 1449 recognized, type 1CA, and offers a short-circuit current rating (SCCR) of up to 200kA. TDK MT30 ThermoFuse Varistors are designed for use in surge protection devices, AC/DC distribution, inverters, and more.