B72220W2131K101

TDK
871-B72220W2131K101
B72220W2131K101

Mfr.:

Description:
Varistors 130VAC 10% 20mm 3-pin ThermoFuse

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 590

Stock:
590 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,88 € 1,88 €
1,39 € 13,90 €
1,27 € 31,75 €
1,11 € 111,00 €
1,06 € 318,00 €
1,02 € 612,00 €
0,989 € 1.038,45 €
0,962 € 2.453,10 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Varistors
RoHS:  
Thermo-fused Varistor 3-pin, AdvanceD 20mm
MOVs
PCB Mount
Radial
130 VAC
170 VDC
205 V
340 V
23 mm
10 kA
100 J
1850 pF
- 40 C
+ 85 C
Bulk
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Length: 9 mm
Product Type: Varistors
Factory Pack Quantity: 150
Subcategory: Varistors
Unit Weight: 9,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533400000
USHTS:
8533404000
ECCN:
EAR99