B72220S0500K101

TDK
871-B72220S500K101
B72220S0500K101

Mfr.:

Description:
Varistors 50VAC 10% 20mm StandarD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3.701
Expected 6/24/2026
4.200
Expected 7/3/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,791 € 0,79 €
0,512 € 5,12 €
0,451 € 45,10 €
0,413 € 103,25 €
0,396 € 138,60 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Varistors
RoHS:  
Disc Varistor, StandarD 20mm
MOVs
PCB Mount
Radial
50 VAC
65 VDC
82 V
135 V
20 mm
6.5 kA
27 J
3800 pF
- 40 C
+ 105 C
Bulk
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Varistors
Factory Pack Quantity: 350
Subcategory: Varistors
Tolerance: 10 %
Part # Aliases: B72220S500K101
Unit Weight: 15 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533409000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533404000
JPHTS:
853340000
KRHTS:
8533403000
MXHTS:
8533409104
BRHTS:
85334012
ECCN:
EAR99