B72220S0170K101

TDK
871-B72220S170K101
B72220S0170K101

Mfr.:

Description:
Varistors 17VAC 10% 20mm StandarD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 451

Stock:
451
Can Dispatch Immediately
On Order:
1.500
Expected 7/30/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,791 € 0,79 €
0,512 € 5,12 €
0,451 € 45,10 €
0,421 € 105,25 €
0,403 € 201,50 €
0,396 € 396,00 €
0,361 € 3.610,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Varistors
RoHS:  
Disc Varistor, StandarD 20mm
MOVs
PCB Mount
Radial
17 VAC
22 VDC
27 V
53 V
20 mm
2 kA
14 J
0.0156 uF
- 40 C
+ 105 C
Bulk
Brand: TDK
Current Rating: 20 A
Lead Spacing: 10 mm
Product Type: Varistors
Factory Pack Quantity: 250
Subcategory: Varistors
Tolerance: 10 %
Part # Aliases: B72220S170K101
Unit Weight: 15 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533409000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533404000
JPHTS:
8533400002
KRHTS:
8533403000
MXHTS:
8533409104
BRHTS:
85334012
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SIOV Metal Oxide Varistors

TDK SIOV Metal Oxide Varistors feature a wide operating voltage range of 11 to 1100VRMS. These devices offer high surge current ratings up to 8kA and no derating up to 105°C ambient temperature. The SIOV leaded varistors meet new UL 1449 3rd Edition requirements. TDK SIOV Metal Oxide Varistors applications include lighting, radio and TV equipment, and household appliances.