B72220R2321K101

TDK
871-B72220R2321K101
B72220R2321K101

Mfr.:

Description:
Varistors 320VAC 10% 20mm 2-pin ThermoFuse

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 794

Stock:
794 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,63 € 1,63 €
1,20 € 12,00 €
1,10 € 27,50 €
0,955 € 95,50 €
0,903 € 270,90 €
0,86 € 903,00 €
0,834 € 2.126,70 €
0,825 € 4.207,50 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Varistors
RoHS:  
Thermo-fused Varistor 2-pin, AdvanceD 20mm
MOVs
PCB Mount
Radial
320 VAC
420 VDC
510 V
840 V
23 mm
10 kA
273 J
720 pF
- 40 C
+ 85 C
Bulk
Brand: TDK
Length: 11 mm
Product Type: Varistors
Factory Pack Quantity: 150
Subcategory: Varistors
Part # Aliases: 320VAC 10% 20MM
Unit Weight: 9,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533400000
USHTS:
8533404000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ThermoFuse™ Varistors

TDK ThermoFuse™ Varistors feature a wide operating voltage range of 130VRMS to 750VRMS. These varistors are self-protected under abnormal overvoltage conditions and offer high-energy Advanced series E2. TDK ThermoFuse varistors include either leaded square varistor elements or leaded round varistor elements. These varistors are made of epoxy molding and are flame-retardant as per UL 94 V-0. The ThermoFuse varistors come with tinned copper wire and metal compound wire terminals. Typical applications include power meters, telecom, transient voltage surger suppressors (TVSS), and household appliances.