B72220Q0141K101

TDK
871-B72220Q141K101
B72220Q0141K101

Mfr.:

Description:
Varistors 140VAC 10% 20mm EnergetiQ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,789 € 789,00 €
0,734 € 2.202,00 €
0,708 € 3.540,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Varistors
RoHS:  
Disc Varistor, EnergetiQ 20mm
MOVs
PCB Mount
Radial
140 VAC
180 VDC
220 V
15 kA
110 J
1800 pF
- 40 C
+ 105 C
Bulk
Brand: TDK
Current Rating: 130 A
Height: 27 mm
Lead Spacing: 10 mm
Product Type: Varistors
Factory Pack Quantity: 250
Subcategory: Varistors
Tolerance: 10 %
Type: Metal Oxide
Width: 22.5 mm
Part # Aliases: B72220Q141K101
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533409000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533404000
JPHTS:
8533400002
KRHTS:
8533403000
MXHTS:
8533409104
BRHTS:
85334012
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SIOV Metal Oxide Varistors

TDK SIOV Metal Oxide Varistors feature a wide operating voltage range of 11 to 1100VRMS. These devices offer high surge current ratings up to 8kA and no derating up to 105°C ambient temperature. The SIOV leaded varistors meet new UL 1449 3rd Edition requirements. TDK SIOV Metal Oxide Varistors applications include lighting, radio and TV equipment, and household appliances.