B72220Q0131K101

TDK
871-B72220Q0131K101
B72220Q0131K101

Mfr.:

Description:
Varistors 130VAC 10% 20mm EnergetiQ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.315
Expected 7/3/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,42 € 1,42 €
1,05 € 10,50 €
0,955 € 23,88 €
0,844 € 84,40 €
0,793 € 198,25 €
0,771 € 385,50 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Varistors
RoHS:  
Disc Varistor, EnergetiQ 20mm
MOVs
PCB Mount
Radial
130 VAC
170 VDC
205 V
340 V
22.5 mm
15 kA
100 J
1950 pF
- 40 C
+ 105 C
Bulk
Brand: TDK
Current Rating: 130 A
Height: 27 mm
Lead Spacing: 10 mm
Product Type: Varistors
Factory Pack Quantity: 250
Subcategory: Varistors
Tolerance: 10 %
Type: Metal Oxide
Width: 22.5 mm
Part # Aliases: B72220Q131K101
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533409000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533404000
JPHTS:
8533400002
KRHTS:
8533403000
MXHTS:
85333999
BRHTS:
85334012
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SIOV Metal Oxide Varistors

TDK SIOV Metal Oxide Varistors feature a wide operating voltage range of 11 to 1100VRMS. These devices offer high surge current ratings up to 8kA and no derating up to 105°C ambient temperature. The SIOV leaded varistors meet new UL 1449 3rd Edition requirements. TDK SIOV Metal Oxide Varistors applications include lighting, radio and TV equipment, and household appliances.