B72214S0551K101

TDK
871-B72214S0551K101
B72214S0551K101

Mfr.:

Description:
Varistors 550VAC 10% 14mm StandarD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.104

Stock:
5.104 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,645 € 0,65 €
0,414 € 4,14 €
0,363 € 36,30 €
0,338 € 84,50 €
0,323 € 161,50 €
0,316 € 316,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Varistors
RoHS:  
Disc Varistor,StandarD 14mm
MOVs
PCB Mount
Radial
550 VAC
745 VDC
910 V
1.5 kV
15.5 mm
4.5 kA
120 J
170 pF
- 40 C
+ 105 C
Bulk
Brand: TDK
Current Rating: 50 A
Lead Spacing: 7.5 mm
Length: 19 mm
Product Type: Varistors
Factory Pack Quantity: 250
Subcategory: Varistors
Tolerance: 10 %
Part # Aliases: B72214S551K101
Unit Weight: 4,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533409000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533404000
JPHTS:
8533400002
KRHTS:
8533403000
MXHTS:
8533409104
BRHTS:
85334012
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SIOV Metal Oxide Varistors

TDK SIOV Metal Oxide Varistors feature a wide operating voltage range of 11 to 1100VRMS. These devices offer high surge current ratings up to 8kA and no derating up to 105°C ambient temperature. The SIOV leaded varistors meet new UL 1449 3rd Edition requirements. TDK SIOV Metal Oxide Varistors applications include lighting, radio and TV equipment, and household appliances.