B72214S0200K101

TDK
871-B72214S200K101
B72214S0200K101

Mfr.:

Description:
Varistors 20VAC 10% 14mm StandarD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11.870

Stock:
11.870 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,241 € 0,24 €
0,168 € 1,68 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Varistors
RoHS:  
Disc Varistor,StandarD 14mm
MOVs
PCB Mount
Radial
20 VAC
26 VDC
33 V
65 V
14 mm
1 kA
6 J
6800 pF
- 40 C
+ 105 C
Bulk
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Varistors
Factory Pack Quantity: 500
Subcategory: Varistors
Tolerance: 10 %
Part # Aliases: B72214S200K101
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533409000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533404000
JPHTS:
853340000
KRHTS:
8533403000
MXHTS:
8533409104
BRHTS:
85334012
ECCN:
EAR99