B72214S0140K101

TDK
871-B72214S140K101
B72214S0140K101

Mfr.:

Description:
Varistors 14VAC 10% 14mm StandarD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.200

Stock:
2.200
Can Dispatch Immediately
On Order:
3.000
Expected 6/24/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,37 € 0,37 €
0,232 € 2,32 €
0,204 € 20,40 €
0,189 € 47,25 €
0,184 € 92,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
0,52 €
Min:
1

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Varistors
RoHS:  
Disc Varistor,StandarD 14mm
MOVs
PCB Mount
Radial
14 VAC
18 VDC
22 V
43 V
14 mm
1 kA
4 J
9950 pF
- 40 C
+ 105 C
Bulk
Brand: TDK
Current Rating: 10 A
Lead Spacing: 7.5 mm
Product Type: Varistors
Factory Pack Quantity: 500
Subcategory: Varistors
Tolerance: 10 %
Part # Aliases: B72214S140K101
Unit Weight: 4,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533409000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533404000
JPHTS:
8533400002
KRHTS:
8533403000
MXHTS:
8533409104
BRHTS:
85334012
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SIOV Metal Oxide Varistors

TDK SIOV Metal Oxide Varistors feature a wide operating voltage range of 11 to 1100VRMS. These devices offer high surge current ratings up to 8kA and no derating up to 105°C ambient temperature. The SIOV leaded varistors meet new UL 1449 3rd Edition requirements. TDK SIOV Metal Oxide Varistors applications include lighting, radio and TV equipment, and household appliances.