B72214S0102K101

TDK
871-B72214S102K101
B72214S0102K101

Mfr.:

Description:
Varistors 1000VAC 10% 14mm StandarD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.831

Stock:
2.831 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,93 € 1,93 €
1,44 € 14,40 €
1,31 € 32,75 €
1,13 € 113,00 €
1,09 € 218,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Varistors
RoHS:  
Disc Varistor,StandarD 14mm
MOVs
PCB Mount
Radial
1.1 kVAC
1.465 kVDC
1.8 kV
2.97 kV
14 mm
4.5 kA
230 J
110 pF
- 40 C
+ 105 C
Bulk
Brand: TDK
Current Rating: 50 A
Lead Spacing: 7.5 mm
Product Type: Varistors
Factory Pack Quantity: 200
Subcategory: Varistors
Tolerance: 10 %
Type: Leaded Varistor
Part # Aliases: B72214S102K101
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533409000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533404000
JPHTS:
8533400002
KRHTS:
8533403000
MXHTS:
8533409104
BRHTS:
85334012
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SIOV Metal Oxide Varistors

TDK SIOV Metal Oxide Varistors feature a wide operating voltage range of 11 to 1100VRMS. These devices offer high surge current ratings up to 8kA and no derating up to 105°C ambient temperature. The SIOV leaded varistors meet new UL 1449 3rd Edition requirements. TDK SIOV Metal Oxide Varistors applications include lighting, radio and TV equipment, and household appliances.