B72214R2321K101

TDK
871-B72214R2321K101
B72214R2321K101

Mfr.:

Description:
Varistors 320V 14mm 2pin ThermoFuse Varistor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,26 € 1,26 €
0,929 € 9,29 €
0,837 € 20,93 €
0,788 € 78,80 €
0,679 € 135,80 €
0,674 € 404,40 €
0,614 € 3.070,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Varistors
RoHS:  
Thermo-fused Varistor 2-pin, AdvanceD 14mm
MOVs
PCB Mount
Radial
320 VAC
420 VDC
510 V
840 V
17 mm
6 kA
136 J
370 pF
- 40 C
+ 85 C
Bulk
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Length: 11 mm
Product Type: Varistors
Factory Pack Quantity: 200
Subcategory: Varistors
Unit Weight: 4,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533400000
USHTS:
8533404000
ECCN:
EAR99