B72214P2381K331

TDK
871-B72214P2381K331
B72214P2381K331

Mfr.:

Description:
Varistors 385VAC 10% 14mm MP AdvanceD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
0,384 € 768,00 €
0,351 € 3.510,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Varistors
RoHS:  
Disc Varistor, Multi_Pulse AdvanceD 14mm
MOVs
PCB Mount
Radial
385 VAC
505 VDC
620 V
1.025 kV
14 mm
6 kA
180 J
390 pF
- 40 C
+ 105 C
Reel
Brand: TDK
Lead Spacing: 7.5 mm
Length: 7.7 mm
Product Type: Varistors
Factory Pack Quantity: 500
Subcategory: Varistors
Tolerance: 10 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533409000
USHTS:
8533404000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.