B72210S0301K101

TDK
871-B72210S301K101
B72210S0301K101

Mfr.:

Description:
Varistors 300VAC 10% 10mm StandarD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.303

Stock:
3.303
Can Dispatch Immediately
On Order:
9.000
Expected 6/9/2026
9.000
Expected 7/3/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,275 € 0,28 €
0,168 € 1,68 €
0,144 € 14,40 €
0,133 € 33,25 €
0,124 € 62,00 €
0,118 € 88,50 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
0,34 €
Min:
1

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Varistors
RoHS:  
Disc Varistor, StandarD 10mm
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
10 mm
2.5 kA
47 J
180 pF
- 40 C
+ 105 C
Bulk
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Varistors
Factory Pack Quantity: 750
Subcategory: Varistors
Tolerance: 10 %
Part # Aliases: B72210S301K101
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533409000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533404000
JPHTS:
853340000
KRHTS:
8533403000
MXHTS:
8533409104
BRHTS:
85334012
ECCN:
EAR99