B72207S2271K101

TDK
871-B72207S2271K101
B72207S2271K101

Mfr.:

Description:
Varistors 275VAC 10% 7mm AdvanceD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.989

Stock:
4.989
Can Dispatch Immediately
On Order:
25.000
Expected 6/9/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,206 € 0,21 €
0,126 € 1,26 €
0,108 € 10,80 €
0,10 € 25,00 €
0,095 € 47,50 €
0,09 € 90,00 €
0,087 € 174,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Varistors
RoHS:  
Disc Varistor, AdvanceD 7mm
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
7 mm
1.75 kA
27.5 J
95 pF
- 40 C
+ 105 C
Bulk
Brand: TDK
Lead Spacing: 5 mm
Length: 25 mm
Product Type: Varistors
Factory Pack Quantity: 1000
Subcategory: Varistors
Part # Aliases: S07K275E2
Unit Weight: 800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533409000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533404000
JPHTS:
8533400002
KRHTS:
8533403000
MXHTS:
8533409104
BRHTS:
85334012
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SIOV Metal Oxide Varistors

TDK SIOV Metal Oxide Varistors feature a wide operating voltage range of 11 to 1100VRMS. These devices offer high surge current ratings up to 8kA and no derating up to 105°C ambient temperature. The SIOV leaded varistors meet new UL 1449 3rd Edition requirements. TDK SIOV Metal Oxide Varistors applications include lighting, radio and TV equipment, and household appliances.