B72207S0600K111

TDK
871-B72207S0600K111
B72207S0600K111

Mfr.:

Description:
Varistors 60VAC 10% 7mm StandarD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.920

Stock:
3.920 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,292 € 0,29 €
0,178 € 1,78 €
0,153 € 15,30 €
0,141 € 35,25 €
0,134 € 67,00 €
0,113 € 113,00 €
Full Reel (Order in multiples of 1500)
0,112 € 168,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
0,22 €
Min:
1

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Varistors
RoHS:  
Disc Varistor, StandarD 7mm
MOVs
PCB Mount
Radial
60 VAC
85 VDC
100 V
165 V
7 mm
250 A
4.8 J
480 pF
- 40 C
+ 105 C
Reel
Cut Tape
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 2.5 A
Lead Spacing: 5 mm
Product Type: Varistors
Factory Pack Quantity: 1500
Subcategory: Varistors
Tolerance: 10 %
Type: Leaded Varistor
Part # Aliases: B72207S600K111
Unit Weight: 800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533409000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533404000
JPHTS:
8533400002
KRHTS:
8533403000
MXHTS:
85333999
BRHTS:
85334012
ECCN:
EAR99