B72207S0251K101

TDK
871-B72207S251K101
B72207S0251K101

Mfr.:

Description:
Varistors 250VAC 10% 7mm StandarD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.890

Stock:
4.890
Can Dispatch Immediately
On Order:
5.000
Expected 7/1/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,172 € 0,17 €
0,111 € 1,11 €
0,097 € 9,70 €
0,091 € 22,75 €
0,086 € 43,00 €
0,082 € 82,00 €
0,079 € 158,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
0,25 €
Min:
1

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Varistors
RoHS:  
Disc Varistor, StandarD 7mm
MOVs
PCB Mount
Radial
250 VAC
320 VDC
390 V
650 V
7 mm
1.2 kA
19 J
120 pF
- 40 C
+ 105 C
Bulk
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 10 A
Lead Spacing: 5 mm
Product Type: Varistors
Factory Pack Quantity: 1000
Subcategory: Varistors
Tolerance: 10 %
Part # Aliases: B72207S251K101
Unit Weight: 800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533409000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533404000
JPHTS:
853340000
KRHTS:
8533403000
MXHTS:
8533409104
BRHTS:
85334012
ECCN:
EAR99