B72205S0600K101

TDK
871-B72205S0600K101
B72205S0600K101

Mfr.:

Description:
Varistors 60VAC 10% 5mm StandarD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.644

Stock:
2.644
Can Dispatch Immediately
On Order:
5.000
Expected 6/8/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,241 € 0,24 €
0,149 € 1,49 €
0,128 € 12,80 €
0,119 € 29,75 €
0,113 € 56,50 €
0,107 € 107,00 €
0,104 € 208,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Varistors
RoHS:  
Disc Varistor, StandarD 5mm
MOVs
PCB Mount
Radial
60 VAC
85 VDC
100 V
165 V
5 mm
400 A
2.2 J
250 pF
- 40 C
+ 105 C
Bulk
Brand: TDK
Current Rating: 5 A
Height: 8.5 mm
Lead Spacing: 5 mm
Product Type: Varistors
Factory Pack Quantity: 1000
Subcategory: Varistors
Tolerance: 10 %
Type: Metal Oxide
Width: 7 mm
Part # Aliases: B72205S600K101
Unit Weight: 500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533409000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533404000
JPHTS:
8533400002
KRHTS:
8533403000
MXHTS:
85333999
BRHTS:
85334012
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SIOV Metal Oxide Varistors

TDK SIOV Metal Oxide Varistors feature a wide operating voltage range of 11 to 1100VRMS. These devices offer high surge current ratings up to 8kA and no derating up to 105°C ambient temperature. The SIOV leaded varistors meet new UL 1449 3rd Edition requirements. TDK SIOV Metal Oxide Varistors applications include lighting, radio and TV equipment, and household appliances.