B72205S0441K101

TDK
871-B72205S441K101
B72205S0441K101

Mfr.:

Description:
Varistors 440VAC 10% 5mm StandarD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.268

Stock:
3.268 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,662 € 0,66 €
0,399 € 3,99 €
0,249 € 24,90 €
0,212 € 53,00 €
0,187 € 93,50 €
0,167 € 167,00 €
0,15 € 300,00 €
0,116 € 580,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Varistors
RoHS:  
Disc Varistor, StandarD 5mm
MOVs
PCB Mount
Radial
440 VAC
585 VDC
715 V
1.18 kV
5 mm
400 A
16 J
32 pF
- 40 C
+ 105 C
Bulk
Brand: TDK
Current Rating: 5 A
Height: 9 mm
Lead Spacing: 5 mm
Product Type: Varistors
Factory Pack Quantity: 1000
Subcategory: Varistors
Tolerance: 10 %
Type: Metal Oxide
Width: 7 mm
Part # Aliases: B72205S441K101
Unit Weight: 500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533409000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533404000
JPHTS:
8533400002
KRHTS:
8533403000
MXHTS:
8533409104
BRHTS:
85334012
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SIOV Metal Oxide Varistors

TDK SIOV Metal Oxide Varistors feature a wide operating voltage range of 11 to 1100VRMS. These devices offer high surge current ratings up to 8kA and no derating up to 105°C ambient temperature. The SIOV leaded varistors meet new UL 1449 3rd Edition requirements. TDK SIOV Metal Oxide Varistors applications include lighting, radio and TV equipment, and household appliances.