B72205S0171K211

TDK
871-B72205S171K211
B72205S0171K211

Mfr.:

Description:
Varistors 175VAC 10% 5mm StandarD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,611 € 0,61 €
0,366 € 3,66 €
0,237 € 23,70 €
0,216 € 54,00 €
0,178 € 89,00 €
0,152 € 152,00 €
Full Reel (Order in multiples of 1500)
0,137 € 205,50 €
0,106 € 318,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Varistors
Disc Varistor, StandarD 5mm
MOVs
PCB Mount
Radial
175 VAC
225 VDC
270 V
455 V
5 mm
400 A
5.6 J
100 pF
- 40 C
+ 105 C
Reel
Cut Tape
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 5 A
Lead Spacing: 5 mm
Product Type: Varistors
Factory Pack Quantity: 1500
Subcategory: Varistors
Tolerance: 10 %
Type: Leaded Varistor
Part # Aliases: B72205S171K211
Unit Weight: 500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533409000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533404000
JPHTS:
8533400002
KRHTS:
8533403000
MXHTS:
8533409104
BRHTS:
85334012
ECCN:
EAR99