B72205S0110K111

TDK
871-B72205S0110K111
B72205S0110K111

Mfr.:

Description:
Varistors 11VAC 10% 5mm StandarD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.258

Stock:
1.258 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,318 € 0,32 €
0,197 € 1,97 €
0,17 € 17,00 €
0,157 € 39,25 €
0,149 € 74,50 €
0,126 € 126,00 €
Full Reel (Order in multiples of 1500)
0,125 € 187,50 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
0,28 €
Min:
1

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Varistors
RoHS:  
Disc Varistor, StandarD 5mm
MOVs
PCB Mount
Radial
11 VAC
14 VDC
18 V
36 V
5 mm
100 A
300 mJ
1750 pF
- 40 C
+ 105 C
Reel
Cut Tape
Brand: TDK
Current Rating: 1 A
Lead Spacing: 5 mm
Product Type: Varistors
Factory Pack Quantity: 1500
Subcategory: Varistors
Tolerance: 10 %
Type: Leaded Varistor
Part # Aliases: B72205S110K111
Unit Weight: 500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533409000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533404000
JPHTS:
8533400002
KRHTS:
8533403000
MXHTS:
85333999
BRHTS:
85334012
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SIOV Metal Oxide Varistors

TDK SIOV Metal Oxide Varistors feature a wide operating voltage range of 11 to 1100VRMS. These devices offer high surge current ratings up to 8kA and no derating up to 105°C ambient temperature. The SIOV leaded varistors meet new UL 1449 3rd Edition requirements. TDK SIOV Metal Oxide Varistors applications include lighting, radio and TV equipment, and household appliances.