B67354A0001X087

TDK
871-B67354A0001X087
B67354A0001X087

Mfr.:

Description:
Ferrite Cores & Accessories UR29/18/16 N87 2200 +30% -20%

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,90 € 3,90 €
2,67 € 26,70 €
2,27 € 56,75 €
1,99 € 99,50 €
1,73 € 173,00 €
1,55 € 387,50 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ferrite Cores & Accessories
RoHS:  
UR29/18/16
Ferrite Cores
Ungapped
UR Core
29 x 18 x 6
N87
Tray
Brand: TDK
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 250
Subcategory: Ferrites
Part # Aliases: B67354A1X87
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504909990
CAHTS:
8504909090
USHTS:
8504909610
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.