B67345B0011X027

TDK
871-B67345B0011X027
B67345B0011X027

Mfr.:

Description:
Ferrite Cores & Accessories I93/28/20-N27

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 92

Stock:
92 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,62 € 11,62 €
7,03 € 56,24 €
6,24 € 149,76 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ferrite Cores & Accessories
RoHS:  
I93/28/20- Large Size
Ferrite Cores
Ungapped
I Core
93 x 28 x 20
UI 93 Core Set
N27
Bulk
Brand: TDK
Inside Height: 48 mm
Inside Length: 34.6 mm
Outside Height: 20 mm
Outside Length: 93 mm
Outside Width: 76 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 8
Subcategory: Ferrites
Part # Aliases: B67345B 11X 27
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504909990
CAHTS:
8504909090
USHTS:
8504909610
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ferrite Cores & Accessories

TDK Ferrite Cores and Accessories feature polycrystal, sintered material construction with high electrical resistivity and distributed air gaps. These ferrites are ideal for transportation equipment and medical devices. Ferrite cores include E core, ETD core, PM core, U core, PS core, RM core, EFD core, and more. A wide variety of accessories is also available.

Large-Size Ferrite Cores

TDK Large-Size Ferrite Cores optimize the magnetic design for efficiency and thermal performance. Various cores include E, U, I, PM, and PQ in N27, N87, N88, N92, N95, and N97 ferrite cores. These large-size ferrite cores provide higher power ratings due to bigger air gaps, thicker wires for higher currents, and low loss ratings with high operating temperature ranges. TDK Large-Size Ferrite Cores are suitable for industrial applications, including motor drives, EV charging stations, and other renewable energy applications.