B66484K0000X192

TDK
871-B66484K0000X192
B66484K0000X192

Mfr.:

Description:
Ferrite Cores & Accessories I25/3/15 N92 3400 +25% -25%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 900   Multiples: 900
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,11 € 999,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ferrite Cores & Accessories
RoHS:  
I25/3/15
Ferrite Cores
Ungapped
I Core
25 x 3 x 15
3.4 uH
25 %
N87
Bulk
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Inside Height: 3.1 mm
Inside Length: 18.3 mm
Inside Width: 14.8 mm
Outside Height: 5.5 mm
Outside Length: 25 mm
Outside Width: 14.8 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 450
Subcategory: Ferrites
Part # Aliases: B66484KX192
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504901190
CAHTS:
8504909090
USHTS:
8504909610
ECCN:
EAR99

Ferrite Cores & Accessories

TDK Ferrite Cores and Accessories feature polycrystal, sintered material construction with high electrical resistivity and distributed air gaps. These ferrites are ideal for transportation equipment and medical devices. Ferrite cores include E core, ETD core, PM core, U core, PS core, RM core, EFD core, and more. A wide variety of accessories is also available.