B66417G0000X608

TDK
871-B66417G0000X608
B66417G0000X608

Mfr.:

Description:
Ferrite Cores & Accessories EFD20x10x7 PC200 560 +30% -20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 825

Stock:
825 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,20 € 1,20 €
0,835 € 8,35 €
0,716 € 17,90 €
0,634 € 31,70 €
0,558 € 55,80 €
0,465 € 116,25 €
0,437 € 218,50 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ferrite Cores & Accessories
RoHS:  
EFD20/10/7
Ferrite Cores
Ungapped
EFD Core
20 mm x 6.65 mm
560 nH
- 20 %, + 30 %
PC200
Bulk
Brand: TDK
Inside Height: 7.7 mm
Inside Length: 15.4 mm
Inside Width: 6.65 mm
Outside Height: 10 mm
Outside Length: 20 mm
Outside Width: 6.65 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 1260
Subcategory: Ferrites
Part # Aliases: B66417GX608
Unit Weight: 7,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504901100
CNHTS:
8504901900
CAHTS:
8504909090
USHTS:
8504909610
JPHTS:
850490000
KRHTS:
8504909000
MXHTS:
8504909901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ferrite Cores & Accessories

TDK Ferrite Cores and Accessories feature polycrystal, sintered material construction with high electrical resistivity and distributed air gaps. These ferrites are ideal for transportation equipment and medical devices. Ferrite cores include E core, ETD core, PM core, U core, PS core, RM core, EFD core, and more. A wide variety of accessories is also available.

PC200 Ferrite Cores

TDK PC200 Ferrite Cores feature MnZn-based PC200 ferrite material that is characterized by low losses at high frequencies. These cores are developed for power supplies and frequency converters that operate with fast-switching power semiconductors on a SiC or GaN basis. The ferrite core material is optimized for a 700kHz to 4MHz frequency range. TDK PC200 Ferrite Cores reach maximum transmissible power at a 1.8MHz to 2MHz switching frequency and a 100°C operating temperature. PC200 ferrite materials are ideal for transformers based on ring core or planar technologies.