B66414B2000X000

TDK
871-B66414B2000X000
B66414B2000X000

Mfr.:

Description:
Ferrite Cores & Accessories CLM-EFD15 2 PCS REQUIRED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19.226

Stock:
19.226
Can Dispatch Immediately
On Order:
19.200
Expected 6/29/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,224 € 0,22 €
0,157 € 1,57 €
0,137 € 3,43 €
0,122 € 6,10 €
0,109 € 10,90 €
0,094 € 23,50 €
0,082 € 41,00 €
0,064 € 64,00 €
0,058 € 222,72 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ferrite Cores & Accessories
RoHS:  
EFD15/8/5
Hardware & Accessories
Ungapped
EFD Core
15 x 8 x 5
Bulk
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Outside Height: 4.4 mm
Outside Length: 15.6 mm
Outside Width: 4.8 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 1920
Subcategory: Ferrites
Part # Aliases: B66414B2000X
Unit Weight: 2,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504901100
CNHTS:
8504901900
USHTS:
8504909610
JPHTS:
850490000
KRHTS:
8504909000
MXHTS:
8504909901
ECCN:
EAR99