B66358G0500X187

TDK
871-B66358G0500X187
B66358G0500X187

Mfr.:

Description:
Ferrite Cores & Accessories ETD29/16/10 N87LP 0.5MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.720

Stock:
1.720
Can Dispatch Immediately
On Order:
3.600
Expected 7/30/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,74 € 1,74 €
1,20 € 12,00 €
1,03 € 25,75 €
0,912 € 45,60 €
0,796 € 79,60 €
0,691 € 207,30 €
0,653 € 391,80 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ferrite Cores & Accessories
RoHS:  
ETD29/16/10
Ferrite Cores
Gapped
ETD Core
29 x 16 x 10
201 nH
N87
Bulk
Brand: TDK
Inside Diameter: 9.8 mm
Outside Diameter: 22 mm
Outside Height: 16 mm
Outside Length: 30.6 mm
Outside Width: 9.8 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 300
Subcategory: Ferrites
Part # Aliases: B66358G500X187
Unit Weight: 14 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504901100
CNHTS:
8504909000
CAHTS:
8504909090
USHTS:
8504909610
JPHTS:
850490000
KRHTS:
8504909000
MXHTS:
8504909901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ferrite Cores & Accessories

TDK Ferrite Cores and Accessories feature polycrystal, sintered material construction with high electrical resistivity and distributed air gaps. These ferrites are ideal for transportation equipment and medical devices. Ferrite cores include E core, ETD core, PM core, U core, PS core, RM core, EFD core, and more. A wide variety of accessories is also available.