B66344Q0400K187

TDK
871-B66344Q0400K187
B66344Q0400K187

Mfr.:

Description:
Ferrite Cores & Accessories E55/28/25-N87-DG400

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 85

Stock:
85
Can Dispatch Immediately
On Order:
200
Expected 8/12/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,99 € 5,99 €
4,06 € 40,60 €
3,41 € 68,20 €
2,97 € 148,50 €
2,75 € 275,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ferrite Cores & Accessories
RoHS:  
E55/28/26
Ferrite Cores
Distributed Gap
E Core
55 x 28 x 25
400 nH
N87
Tray
Brand: TDK
Outside Height: 27.8 mm
Outside Length: 55 mm
Outside Width: 25 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 100
Subcategory: Ferrites
Part # Aliases: B66344Q400K187
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504901110
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.