B66344Q0100K187

TDK
871-B66344Q0100K187
B66344Q0100K187

Mfr.:

Description:
Ferrite Cores & Accessories E55/28/25-N87-DG100

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,17 € 6,17 €
4,18 € 41,80 €
3,50 € 70,00 €
3,05 € 152,50 €
2,85 € 285,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ferrite Cores & Accessories
RoHS:  
E55/28/25
Ferrite Cores
Distributed Gap
E Core
55 x 28 x 25
100 nH
N87
Tray
Brand: TDK
Outside Height: 27.8 mm
Outside Length: 55 mm
Outside Width: 25 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 100
Subcategory: Ferrites
Part # Aliases: B66344Q100K187
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504901110
CNHTS:
8504901900
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.