B66305G0000X127

TDK
871-B66305G0000X127
B66305G0000X127

Mfr.:

Description:
Ferrite Cores & Accessories E13/7/4 N27OL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16.323

Stock:
16.323 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,396 € 0,40 €
0,278 € 2,78 €
0,241 € 6,03 €
0,214 € 10,70 €
0,191 € 19,10 €
0,162 € 40,50 €
0,142 € 71,00 €
0,133 € 133,00 €
0,117 € 292,50 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ferrite Cores & Accessories
RoHS:  
E13/7/4
Ferrite Cores
Ungapped
E Core
13 x 7 x 4 (EF 12.6)
800 nH
- 20 %, + 30 %
Core
N27
Bulk
Brand: TDK
Inside Height: 4.5 mm
Inside Length: 8.9 mm
Inside Width: 3.7 mm
Outside Height: 6.5 mm
Outside Length: 12.6 mm
Outside Width: 3.7 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 3450
Subcategory: Ferrites
Part # Aliases: B66305GX127
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504901110
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
India
The country is subject to change at the time of shipment.

Ferrite Cores & Accessories

TDK Ferrite Cores and Accessories feature polycrystal, sintered material construction with high electrical resistivity and distributed air gaps. These ferrites are ideal for transportation equipment and medical devices. Ferrite cores include E core, ETD core, PM core, U core, PS core, RM core, EFD core, and more. A wide variety of accessories is also available.