B66302G0000X138

TDK
871-B66302G0000X138
B66302G0000X138

Mfr.:

Description:
Ferrite Cores & Accessories E8.8-T38

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 10000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,403 € 4.030,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ferrite Cores & Accessories
RoHS:  
E8.8/4/2
Ferrite Cores
Ungapped
E Core
E 8.8
2.1 uH
- 30 %, + 40 %
T38
Bulk
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 5000
Subcategory: Ferrites
Part # Aliases: B66302GX138
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504909990
CAHTS:
8504909090
USHTS:
8504909610
ECCN:
EAR99