B66283P0000X149

TDK
871-B66283P0000X149
B66283P0000X149

Mfr.:

Description:
Ferrite Cores & Accessories RECOMMENDED ALT 871-B66283KX149

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

TDK B66283K0000X149
TDK
Ferrite Cores & Accessories I18/2/10 N49 2100 +25% -25%

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ferrite Cores & Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
B66283P
Ferrite Cores
Ungapped
I Core
18 x 2 x 10
2.1 uH
25 %
EILP 18 Core Set
N49
Bulk
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 1008
Subcategory: Ferrites
Part # Aliases: B66283PX149 B66283P X149
Unit Weight: 4,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504909990
CNHTS:
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99